Facom 150mm, Second Cut, Triangular Engineers File With Soft-Grip Handle
Технически документи
Спецификации
Brand
FacomFile Type
Engineers File
Shape
Triangular
Cut Type
Second Cut
Length
150mm
Number of Pieces
1
Handle Included
Yes
Diameter
11mm
Страна на произход
India
P.O.A.
Each (In a Pack of 12) (ex VAT)
Facom 150mm, Second Cut, Triangular Engineers File With Soft-Grip Handle
12
P.O.A.
Each (In a Pack of 12) (ex VAT)
Facom 150mm, Second Cut, Triangular Engineers File With Soft-Grip Handle
Информацията за складовите наличности временно не е налична.
12
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomFile Type
Engineers File
Shape
Triangular
Cut Type
Second Cut
Length
150mm
Number of Pieces
1
Handle Included
Yes
Diameter
11mm
Страна на произход
India