Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom 1/2 in Drive Bit Socket, Torx, T55, 60 mm Overall Length

Номер на артикул на RS: 234-9817Марка: Facom№ по каталога на производителя: SXM.55
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx

Bit Size

T55

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

SXM.55

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,57

€ 22,57 Всеки (ex VAT)

Facom 1/2 in Drive Bit Socket, Torx, T55, 60 mm Overall Length

€ 22,57

€ 22,57 Всеки (ex VAT)

Facom 1/2 in Drive Bit Socket, Torx, T55, 60 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx

Bit Size

T55

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

SXM.55

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more