Технически документи
Спецификации
Brand
FacomSocket Size
5/8in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.5/8
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 6,35
€ 6,35 Всеки (ex VAT)
1
€ 6,35
€ 6,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
5/8in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.5/8
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China