Facom 1/2 in Drive 32mm Standard Socket, 12 point, 44 mm Overall Length

Номер на артикул на RS: 250-5052Марка: Facom№ по каталога на производителя: S.32
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Socket Size

32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

20mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.32

Overall Length

44 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

France

Детайли за продукта

12-point 1/2" sockets

Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,16

€ 11,16 Всеки (ex VAT)

Facom 1/2 in Drive 32mm Standard Socket, 12 point, 44 mm Overall Length

€ 11,16

€ 11,16 Всеки (ex VAT)

Facom 1/2 in Drive 32mm Standard Socket, 12 point, 44 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Socket Size

32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

20mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.32

Overall Length

44 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

France

Детайли за продукта

12-point 1/2" sockets

Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от