Технически документи
Спецификации
Brand
FacomSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
20mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.30
Overall Length
44 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
France
Детайли за продукта
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.
€ 9,87
€ 9,87 Всеки (ex VAT)
1
€ 9,87
€ 9,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
30mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
20mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.30
Overall Length
44 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
France
Детайли за продукта
12-point 1/2" sockets
Set of metric sockets for ratchets. These sockets are available in standard version with 12-point 1/2" square drive.
Polished-chrome finish.