Технически документи
Спецификации
Brand
FacomSocket Size
26mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
16.5mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.26H
Overall Length
38 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
France
Детайли за продукта
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
€ 8,52
€ 8,52 Всеки (ex VAT)
1
€ 8,52
€ 8,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
26mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
16.5mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.26H
Overall Length
38 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
France
Детайли за продукта
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.