Технически документи
Спецификации
Brand
FacomDrive Size
1/2 in
Type
Universal Joint
Drive Type
Square
Overall Length
66 mm
Sub Type
Universal Joint
Model
S.240A
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
France
Детайли за продукта
Universal Joint for 1/2 in Ratchet
Universal joint for 1/2" square drive ratchet. The joints are spring-stiffened and the tool remains in position to reach hard-to-access places.
Total length 66 mm, width 26 mm.
€ 36,51
€ 36,51 Всеки (ex VAT)
1
€ 36,51
€ 36,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomDrive Size
1/2 in
Type
Universal Joint
Drive Type
Square
Overall Length
66 mm
Sub Type
Universal Joint
Model
S.240A
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
France
Детайли за продукта
Universal Joint for 1/2 in Ratchet
Universal joint for 1/2" square drive ratchet. The joints are spring-stiffened and the tool remains in position to reach hard-to-access places.
Total length 66 mm, width 26 mm.