Facom S.236 1/2 in Square Drive Spring Clip Bit Holders

Технически документи
Спецификации
Brand
FacomDrive Size
1/2 in
Type
Drive Spring Clip Bit Holders
Drive Type
Square
Sub Type
Standard Spring Clip Bit Holder
Model
S.236
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1/2in Facom Spring Clip Bit Holder
Professional bit holder with a 1/2in square drive that holds 1/2in bits
For Series 1 bits with 1/2in drive
Features a standard clip for frequent removal of bits
Bright chrome finish
€ 16,65
€ 16,65 Всеки (ex VAT)
1
€ 16,65
€ 16,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomDrive Size
1/2 in
Type
Drive Spring Clip Bit Holders
Drive Type
Square
Sub Type
Standard Spring Clip Bit Holder
Model
S.236
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1/2in Facom Spring Clip Bit Holder
Professional bit holder with a 1/2in square drive that holds 1/2in bits
For Series 1 bits with 1/2in drive
Features a standard clip for frequent removal of bits
Bright chrome finish