Facom S.215RC 1/2 in Square Drive Locking Extension, 250 mm Overall

Номер на артикул на RS: 831-135Марка: Facom№ по каталога на производителя: S.215RC
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

1/2 in

Type

Drive Locking Extension

Drive Type

Square

Overall Length

250 mm

Sub Type

Locking Extension Bar

Model

S.215RC

Finish

Chrome

Material

Steel

Non Sparking

No

Страна на произход

France

Детайли за продукта

Locking Extension, 1/2 in. Sq Drive

1/2 in. drive patented locking extension
Prevents possible damage to machinery when approaching or withdrawing the tool by eliminating the risk of losing sockets
Especially useful when working in confined or cramped environments
Length 250mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 44,08

€ 44,08 Всеки (ex VAT)

Facom S.215RC 1/2 in Square Drive Locking Extension, 250 mm Overall

€ 44,08

€ 44,08 Всеки (ex VAT)

Facom S.215RC 1/2 in Square Drive Locking Extension, 250 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Drive Size

1/2 in

Type

Drive Locking Extension

Drive Type

Square

Overall Length

250 mm

Sub Type

Locking Extension Bar

Model

S.215RC

Finish

Chrome

Material

Steel

Non Sparking

No

Страна на произход

France

Детайли за продукта

Locking Extension, 1/2 in. Sq Drive

1/2 in. drive patented locking extension
Prevents possible damage to machinery when approaching or withdrawing the tool by eliminating the risk of losing sockets
Especially useful when working in confined or cramped environments
Length 250mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от