Facom 1/2 in Drive 19mm Standard Socket, 6 point, 36 mm Overall Length

Номер на артикул на RS: 235-6873Марка: Facom№ по каталога на производителя: S.19H
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

14mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.19H

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,17

€ 6,17 Всеки (ex VAT)

Facom 1/2 in Drive 19mm Standard Socket, 6 point, 36 mm Overall Length

€ 6,17

€ 6,17 Всеки (ex VAT)

Facom 1/2 in Drive 19mm Standard Socket, 6 point, 36 mm Overall Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Socket Size

19mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

14mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.19H

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more