Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
26
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
S.161-4P6PB
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom 1/2 in 26 Piece Socket Set
The Facom 26 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also, the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.
Features and Benefits:
5° Recovery angle enables delicate work in confined spaces
Ratchet handle has a high resistance to abrasion and solvents
Made from chrome vanadium steel that delivers quality, strength and performance
72 Tooth mechanism
Professional quality
Chrome finish for easy cleaning
Offers high torque without damage to fasteners
Increased durability
Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the set?
Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 28, 29, 30 & 32 mm
Reversible Ratchet
2 x Extensions
Universal Joint
Sliding Handle
Standards
Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools
€ 408,82
€ 408,82 Всеки (ex VAT)
1
€ 408,82
€ 408,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
26
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
S.161-4P6PB
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom 1/2 in 26 Piece Socket Set
The Facom 26 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also, the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.
Features and Benefits:
5° Recovery angle enables delicate work in confined spaces
Ratchet handle has a high resistance to abrasion and solvents
Made from chrome vanadium steel that delivers quality, strength and performance
72 Tooth mechanism
Professional quality
Chrome finish for easy cleaning
Offers high torque without damage to fasteners
Increased durability
Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the set?
Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 28, 29, 30 & 32 mm
Reversible Ratchet
2 x Extensions
Universal Joint
Sliding Handle
Standards
Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools