Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom 1/2 in Drive 15/16in Standard Socket, 12 point, 38 mm Overall Length

Номер на артикул на RS: 236-0968Марка: Facom№ по каталога на производителя: S.15/16
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Socket Size

15/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

16.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.15/16

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,49

€ 7,49 Всеки (ex VAT)

Facom 1/2 in Drive 15/16in Standard Socket, 12 point, 38 mm Overall Length

€ 7,49

€ 7,49 Всеки (ex VAT)

Facom 1/2 in Drive 15/16in Standard Socket, 12 point, 38 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Socket Size

15/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

16.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.15/16

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more