Технически документи
Спецификации
Brand
FacomSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Long Socket
Socket Head Type
12 point
Bit Length
15mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.14LA
Overall Length
77 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
United States
Детайли за продукта
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.
€ 19,36
€ 19,36 Всеки (ex VAT)
1
€ 19,36
€ 19,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
14mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Long Socket
Socket Head Type
12 point
Bit Length
15mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.14LA
Overall Length
77 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
United States
Детайли за продукта
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.