Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Material
Chrome Vanadium Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Compact Ratchet with 100mm Extension
Compact ratchet for bits with 100mm extension
Ultra compact head
Ideal for work in tight spaces
High mechanical performances
Small sizes of Torx & hex bits: Laboratory equipment, major appliance maintenance, CNC machines
All torx & hex bits dimensions: Robotic fabrication lines (arms, balancers), assembly lines
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Material
Chrome Vanadium Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Compact Ratchet with 100mm Extension
Compact ratchet for bits with 100mm extension
Ultra compact head
Ideal for work in tight spaces
High mechanical performances
Small sizes of Torx & hex bits: Laboratory equipment, major appliance maintenance, CNC machines
All torx & hex bits dimensions: Robotic fabrication lines (arms, balancers), assembly lines