Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.360NANOPB
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Twist handle ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom R.360NANO 38 Piece Ultra compact Ratchet Set
This ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel.
Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier.
Features and Benefits
Ultra-compact set easy to carry with immediate tool selection (pictograms of screw head patterns)
Rotating handle ratchet 1/4"
1/4" drive spinner
Metal hinge rod
Self-closing, metal catch
Typical Applications
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the Set?
1/4'' Square Drive Sockets
Metric 6Pt 5.5 + 6 + 7 + 8 + 9 + 10 + 11 + 12 + 13 + 14mm
1/4'' Square Drive Handles
Fast Action Rotator Twist Ratchet Handle (R.360) - 120mm
Spinner Screwdriver Handle
1/4'' Square Drive Accessories
Universal Joint - L33mm
Spring Clip to 1/4'' Hex Drive Bit Holder
Coupler - 1/4'' Hex Drive to 1/4'' Square Drive
Extension Bars 55 + 100mm
1/4'' Hex Drive Series 1 Screwdriver Bits
Slotted 4.5 + 6.5 + 8mm
Philips PH1 + PH2 + PH3
Pozidriv PZ1 + PZ2 + PZ3
Hex 3 + 4 + 5 + 6 + 7mm
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40
Storage Carry Case
Nano Compact Case
Closed size W152 x D48 x H92mm
Weight 0.85Kg
€ 255,99
€ 255,99 Всеки (ex VAT)
1
€ 255,99
€ 255,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.360NANOPB
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Twist handle ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom R.360NANO 38 Piece Ultra compact Ratchet Set
This ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel.
Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier.
Features and Benefits
Ultra-compact set easy to carry with immediate tool selection (pictograms of screw head patterns)
Rotating handle ratchet 1/4"
1/4" drive spinner
Metal hinge rod
Self-closing, metal catch
Typical Applications
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
What do I get in the Set?
1/4'' Square Drive Sockets
Metric 6Pt 5.5 + 6 + 7 + 8 + 9 + 10 + 11 + 12 + 13 + 14mm
1/4'' Square Drive Handles
Fast Action Rotator Twist Ratchet Handle (R.360) - 120mm
Spinner Screwdriver Handle
1/4'' Square Drive Accessories
Universal Joint - L33mm
Spring Clip to 1/4'' Hex Drive Bit Holder
Coupler - 1/4'' Hex Drive to 1/4'' Square Drive
Extension Bars 55 + 100mm
1/4'' Hex Drive Series 1 Screwdriver Bits
Slotted 4.5 + 6.5 + 8mm
Philips PH1 + PH2 + PH3
Pozidriv PZ1 + PZ2 + PZ3
Hex 3 + 4 + 5 + 6 + 7mm
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40
Storage Carry Case
Nano Compact Case
Closed size W152 x D48 x H92mm
Weight 0.85Kg