Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Click Torque Wrench, 5 → 25Nm, Open End Drive, 9 x 12mm Insert

Номер на артикул на RS: 835-3090Марка: Facom№ по каталога на производителя: R.306-25D
brand-logo

Технически документи

Спецификации

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Open End

Overall Length

271 mm

Insert Size

9 x 12 mm, 14 x 18mm

Accuracy

±2 %

Scale Graduations

0.1Nm

Material

Chrome Vanadium Steel

Страна на произход

Italy

Детайли за продукта

Facom Click Universal Torque Wrench

An accurate and easy to read tamper proof torque wrench from Facom that offers high performance with intensive use. Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
Range includes the following torque wrenches from Facom with various torque ranges (Nm)
835-3090 (R.306-25D) - Square Drive Click Torque Wrench, 5 to 25Nm
794-8013 (R.304DA) - Open End Drive Click Torque Wrench Plastic, 1 to 5Nm

Features and Benefits:

Factory accuracy ±2%
Reliable mechanism tested to 50, cycles at 200 Nm
9x12 end fitting
30 mm diameter
Supplied in a plastic box

Typical Applications:

Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQ:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length
835-3090 – 271mm
794-8013 – 185mm

What is the torque range of this wrench?
835-3090 – 5 to 25Nm
794-8013 – 1 to 5Nm

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 317,51

€ 317,51 Всеки (ex VAT)

Facom Click Torque Wrench, 5 → 25Nm, Open End Drive, 9 x 12mm Insert

Calibration type

€ 317,51

€ 317,51 Всеки (ex VAT)

Facom Click Torque Wrench, 5 → 25Nm, Open End Drive, 9 x 12mm Insert
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Open End

Overall Length

271 mm

Insert Size

9 x 12 mm, 14 x 18mm

Accuracy

±2 %

Scale Graduations

0.1Nm

Material

Chrome Vanadium Steel

Страна на произход

Italy

Детайли за продукта

Facom Click Universal Torque Wrench

An accurate and easy to read tamper proof torque wrench from Facom that offers high performance with intensive use. Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
Range includes the following torque wrenches from Facom with various torque ranges (Nm)
835-3090 (R.306-25D) - Square Drive Click Torque Wrench, 5 to 25Nm
794-8013 (R.304DA) - Open End Drive Click Torque Wrench Plastic, 1 to 5Nm

Features and Benefits:

Factory accuracy ±2%
Reliable mechanism tested to 50, cycles at 200 Nm
9x12 end fitting
30 mm diameter
Supplied in a plastic box

Typical Applications:

Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQ:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length
835-3090 – 271mm
794-8013 – 185mm

What is the torque range of this wrench?
835-3090 – 5 to 25Nm
794-8013 – 1 to 5Nm

Може да се интересувате от