Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R2NANOPB
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit
Страна на произход
France
Детайли за продукта
Set of 1/4-inch Sockets and Bits - 38 Tools
This ultra-compact and portable socket set from Facom guarantees high quality and long-life operation. This hand tool kit has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications with a great selection of screwdriver bits, making it ideal for fast and versatile work, which you can carry with you.
Features and Benefits:
 Ultra-compact, versatile and portable socket and bit tool set with a full range of  inch sockets
 The set it stored within a high-quality, non-slip case that is resistant to workshop solvents, doubling up as tool storage
 The compact, easy to clean storage case also features a self-closing metal clasp to keep the tools secured and in place should the case overturn
 Covered by Facom Tools Lifetime Guarantee
 Closed size is W152mm x D48mm x H92mm
 Total weight is 0.85kg
Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
 Maintenance
 Construction
 Home DIY
 Mechanics/Car Garages
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any professional or DIY user. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
1/4'' Square Drive Sockets
 Metric 6Pt 5.5, 6, 7,  8, 9, 10, 11, 12 , 13 and 14mm
1/4'' Square Drive Handles
 Round Head Palm Control Ratchet Handle (R.161) - 120mm
 Medium Bar Spinner Screwdriver Handle
1/4'' Square Drive Accessories
 Universal Joint - L33mm
 Spring Clip to 1/4'' Hex Drive Bit Holder
 Coupler - 1/4'' Hex Drive to 1/4'' Square Drive
 Extension Bars 55 and 100mm
1/4'' Hex Drive Series 1 Screwdriver Bits
 Slotted 4.5, 6.5 and 8mm
 Philips PH1, PH2 and PH3
 Pozidriv PZ1, PZ2 and PZ3
 Hex 3, 4, 5, 6 and 7mm
 ResisTorx TT10,  TT15,  TT20,  TT25,  TT27,  TT30 and TT40
 Facom Nano compact storage carry case
Standards
Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools
€ 231,19
€ 231,19 Всеки (ex VAT)
1
€ 231,19
€ 231,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R2NANOPB
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit
Страна на произход
France
Детайли за продукта
Set of 1/4-inch Sockets and Bits - 38 Tools
This ultra-compact and portable socket set from Facom guarantees high quality and long-life operation. This hand tool kit has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications with a great selection of screwdriver bits, making it ideal for fast and versatile work, which you can carry with you.
Features and Benefits:
 Ultra-compact, versatile and portable socket and bit tool set with a full range of  inch sockets
 The set it stored within a high-quality, non-slip case that is resistant to workshop solvents, doubling up as tool storage
 The compact, easy to clean storage case also features a self-closing metal clasp to keep the tools secured and in place should the case overturn
 Covered by Facom Tools Lifetime Guarantee
 Closed size is W152mm x D48mm x H92mm
 Total weight is 0.85kg
Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
 Maintenance
 Construction
 Home DIY
 Mechanics/Car Garages
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any professional or DIY user. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
1/4'' Square Drive Sockets
 Metric 6Pt 5.5, 6, 7,  8, 9, 10, 11, 12 , 13 and 14mm
1/4'' Square Drive Handles
 Round Head Palm Control Ratchet Handle (R.161) - 120mm
 Medium Bar Spinner Screwdriver Handle
1/4'' Square Drive Accessories
 Universal Joint - L33mm
 Spring Clip to 1/4'' Hex Drive Bit Holder
 Coupler - 1/4'' Hex Drive to 1/4'' Square Drive
 Extension Bars 55 and 100mm
1/4'' Hex Drive Series 1 Screwdriver Bits
 Slotted 4.5, 6.5 and 8mm
 Philips PH1, PH2 and PH3
 Pozidriv PZ1, PZ2 and PZ3
 Hex 3, 4, 5, 6 and 7mm
 ResisTorx TT10,  TT15,  TT20,  TT25,  TT27,  TT30 and TT40
 Facom Nano compact storage carry case
Standards
Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools
