Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Type
Universal Joint
Drive Type
Square
Overall Length
33 mm
Sub Type
Universal Joint
Model
R.240A
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
France
Детайли за продукта
Facom 1/4" Ratchet accessories:
Introducing professional quality, series of accessories to adapt 1/4" ratchet. As all other hand tools from Facom, these accessories are individually tested and ensure the best-in-class performance and long-life operation. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.
Accessories are available in a number of variants:
T-Handle:
Facom R.120 - (250-5844) A brake housed in the head holds the sliding rod which can thus be transformed into a T- or an L-shaped spanner. 1/4" square drive. Length 115 mm.
(Standards: NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10)
Extension pieces available in 3 lengths:
Facom R.209 - (755-4153) - Length: 55 mm
Facom R.210 - (250-7519) - Length: 100 mm
Facom R.215 - (250-5872) - Length: 155 mm
(Standards : NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10)
Flexible Extension:
Facom R.216 - (755-4096) A 1/4" 150 mm piece to access nuts that are difficult to reach. Not for use with powerful tightenings: max. 2.8 N.m.
(Standards: ASME B107.10)
Universal joint:
Facom R.240 - (250-5888) A spring-stiffened joint keeps it in position to access hard-to-reach places. Overall length 33 cm
(Standards: NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10
Snap Ring Bit-Holder Socket:
Facom R.235 - (250-7547) Fitted with clips to hold 1/4" hexagonal drive screwdriver bits for frequent removal.
(Standards: NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124)
Features and Benefits:
Bright Chrome finish
Compatible with all 1/4" ratchet wrenches
Professional quality covered by a Facom lifetime guarantee
€ 28,68
€ 28,68 Всеки (ex VAT)
1
€ 28,68
€ 28,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Type
Universal Joint
Drive Type
Square
Overall Length
33 mm
Sub Type
Universal Joint
Model
R.240A
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
France
Детайли за продукта
Facom 1/4" Ratchet accessories:
Introducing professional quality, series of accessories to adapt 1/4" ratchet. As all other hand tools from Facom, these accessories are individually tested and ensure the best-in-class performance and long-life operation. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.
Accessories are available in a number of variants:
T-Handle:
Facom R.120 - (250-5844) A brake housed in the head holds the sliding rod which can thus be transformed into a T- or an L-shaped spanner. 1/4" square drive. Length 115 mm.
(Standards: NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10)
Extension pieces available in 3 lengths:
Facom R.209 - (755-4153) - Length: 55 mm
Facom R.210 - (250-7519) - Length: 100 mm
Facom R.215 - (250-5872) - Length: 155 mm
(Standards : NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10)
Flexible Extension:
Facom R.216 - (755-4096) A 1/4" 150 mm piece to access nuts that are difficult to reach. Not for use with powerful tightenings: max. 2.8 N.m.
(Standards: ASME B107.10)
Universal joint:
Facom R.240 - (250-5888) A spring-stiffened joint keeps it in position to access hard-to-reach places. Overall length 33 cm
(Standards: NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10
Snap Ring Bit-Holder Socket:
Facom R.235 - (250-7547) Fitted with clips to hold 1/4" hexagonal drive screwdriver bits for frequent removal.
(Standards: NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124)
Features and Benefits:
Bright Chrome finish
Compatible with all 1/4" ratchet wrenches
Professional quality covered by a Facom lifetime guarantee