Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Type
Drive Medium Spinner
Drive Type
Square
Overall Length
158 mm
Sub Type
Spinner Handle
Model
R.236B
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
France
Детайли за продукта
Short 1/4 in 158 mm press-fit handle
Dual material ergonomic handle, high resistance and impervious to common chemical products.
Chrome finish.
Standards
ISO 3315; DIN 3122; NF ISO 3315.
€ 16,01
€ 16,01 Всеки (ex VAT)
1
€ 16,01
€ 16,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Type
Drive Medium Spinner
Drive Type
Square
Overall Length
158 mm
Sub Type
Spinner Handle
Model
R.236B
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
France
Детайли за продукта
Short 1/4 in 158 mm press-fit handle
Dual material ergonomic handle, high resistance and impervious to common chemical products.
Chrome finish.
Standards
ISO 3315; DIN 3122; NF ISO 3315.