Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-6P6PB
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 300,18
€ 300,18 Всеки (ex VAT)
1
€ 300,18
€ 300,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-6P6PB
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits
Drive Type
Square
Страна на произход
Taiwan, Province Of China