Технически документи
Спецификации
Brand
FacomSocket Size
3/8in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
Spline
Bit Length
5.5mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
R.12S
Overall Length
25 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 46,14
€ 46,14 Всеки (ex VAT)
1
€ 46,14
€ 46,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
3/8in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
Spline
Bit Length
5.5mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
R.12S
Overall Length
25 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China