Facom 1/4 in Drive 11/32in Standard Socket, 6 point, 22 mm Overall Length

Номер на артикул на RS: 236-0841Марка: Facom№ по каталога на производителя: R.11/32
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Socket Size

11/32in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.11/32

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,56

€ 4,56 Всеки (ex VAT)

Facom 1/4 in Drive 11/32in Standard Socket, 6 point, 22 mm Overall Length

€ 4,56

€ 4,56 Всеки (ex VAT)

Facom 1/4 in Drive 11/32in Standard Socket, 6 point, 22 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Socket Size

11/32in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.11/32

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more