Технически документи
Спецификации
Brand
FacomSocket Size
10mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
7.8mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
R.10
Overall Length
22 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 4,58
€ 4,58 Всеки (ex VAT)
1
€ 4,58
€ 4,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
10mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
7.8mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
R.10
Overall Length
22 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China