Facom Split; Phillips Screwdriver Set, 5-Piece

Номер на артикул на RS: 194-2674Марка: Facom№ по каталога на производителя: PB.MTJ5
brand-logo

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Split; Phillips

Tip Size

1.5; 2.5; 3 mm; PH00; PH0

Страна на произход

France

Детайли за продукта

Facom Micro-Tech Precision Screwdriver Set

Precision screwdriver set from Facom with a specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. For use within precision engineer, micro electrics and electronic applications.
279-9566 – 8 Piece including precision Slotted, Phillips, Pozidriv
Supplied in a foam filled case for safe secure transport and instant verification of missing tools.
Case Dimensions: L. 215 x W. 130 x H 31 mm
Weight: 385g
194-2674 - 5 Piece including Split, Phillips

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Gripping surface on body to provide excellent torque transmission and precision handling
Ribbed lower body providing a clear view of the workpiece and excellent grip for fast tightening
Colour coded end caps by size for quick identification and selection from the set
Blades are chromed with burnished tips

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments


FAQs
What do you get in the set?
279-9566 – 8 piece set
Phillips:
PH00 x 75 mm
Slotted:
2 x 75 mm
2.5 x 75 mm
3 x 75 mm
3.5 x 75 mm
4 x 75 mm
Pozidriv:
PZ0 x 75 mm
PZ1 x 75 mm

194-2674 – 5 piece set
Split
1.5
2.5
3
Phillips
PH00
PH0

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom Split; Phillips Screwdriver Set, 5-Piece

P.O.A.

Facom Split; Phillips Screwdriver Set, 5-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Split; Phillips

Tip Size

1.5; 2.5; 3 mm; PH00; PH0

Страна на произход

France

Детайли за продукта

Facom Micro-Tech Precision Screwdriver Set

Precision screwdriver set from Facom with a specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. For use within precision engineer, micro electrics and electronic applications.
279-9566 – 8 Piece including precision Slotted, Phillips, Pozidriv
Supplied in a foam filled case for safe secure transport and instant verification of missing tools.
Case Dimensions: L. 215 x W. 130 x H 31 mm
Weight: 385g
194-2674 - 5 Piece including Split, Phillips

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Gripping surface on body to provide excellent torque transmission and precision handling
Ribbed lower body providing a clear view of the workpiece and excellent grip for fast tightening
Colour coded end caps by size for quick identification and selection from the set
Blades are chromed with burnished tips

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments


FAQs
What do you get in the set?
279-9566 – 8 piece set
Phillips:
PH00 x 75 mm
Slotted:
2 x 75 mm
2.5 x 75 mm
3 x 75 mm
3.5 x 75 mm
4 x 75 mm
Pozidriv:
PZ0 x 75 mm
PZ1 x 75 mm

194-2674 – 5 piece set
Split
1.5
2.5
3
Phillips
PH00
PH0

Може да се интересувате от