Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom 1/2", 1/2 in Drive Impact Socket, 38 mm length

Номер на артикул на RS: 235-9577Марка: Facom№ по каталога на производителя: NS.1/2A
brand-logo
Преглед на всички в Ударни гнезда

Технически документи

Спецификации

Brand

Facom

Socket Type

Standard Impact Socket

Imperial or Metric

Imperial

Socket Size

1/2"

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,16

€ 19,16 Всеки (ex VAT)

Facom 1/2", 1/2 in Drive Impact Socket, 38 mm length

€ 19,16

€ 19,16 Всеки (ex VAT)

Facom 1/2", 1/2 in Drive Impact Socket, 38 mm length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Socket Type

Standard Impact Socket

Imperial or Metric

Imperial

Socket Size

1/2"

Drive Size

1/2 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

38 mm

Drive Type

Square

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more