Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom NM.230A 1 in Square Impact Reducer, 75 mm Overall

Номер на артикул на RS: 235-9510Марка: Facom№ по каталога на производителя: NM.230A
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

1 in

Type

Impact Reducer

Drive Type

Square

Overall Length

75 mm

Sub Type

Socket

Model

NM.230A

Finish

Phosphate

Material

Steel

Non Sparking

No

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 105,44

€ 105,44 Всеки (ex VAT)

Facom NM.230A 1 in Square Impact Reducer, 75 mm Overall

€ 105,44

€ 105,44 Всеки (ex VAT)

Facom NM.230A 1 in Square Impact Reducer, 75 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Drive Size

1 in

Type

Impact Reducer

Drive Type

Square

Overall Length

75 mm

Sub Type

Socket

Model

NM.230A

Finish

Phosphate

Material

Steel

Non Sparking

No

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more