Технически документи
Спецификации
Brand
FacomSocket Set Type
Deep Socket/Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
24
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MODM.RL1U
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Standard and long sockets
Drive Type
Square
Страна на произход
Japan
€ 336,76
€ 336,76 Всеки (ex VAT)
1
€ 336,76
€ 336,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Deep Socket/Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
24
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MODM.RL1U
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Standard and long sockets
Drive Type
Square
Страна на произход
Japan