Facom MODM.CPEA1PB 4-Piece Plier Set, 440 mm Overall

Номер на артикул на RS: 530-756Марка: Facom№ по каталога на производителя: MODM.CPEA1PB
brand-logo
Преглед на всички в Комплекти клещи

Технически документи

Спецификации

Brand

Facom

Plier Types in Set

Cutters, Long Nose Pliers, Mole Grips, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Material

Chrome Vanadium Steel

Non Sparking

No

Model Number

MODM.CPEA1PB

Overall Length

440 mm

Страна на произход

France

Детайли за продукта

Facom 4 Piece Plier Set

Introducing Facom’s high-quality 4-piece plier set. This versatile plier set contains all the essential pieces needed for a wide range of gripping, manipulating and precision cutting tasks, making this set an essential hand tool kit for professionals.

Features and Benefits:

• The cutting edges of the pliers are designed to cut all types of wire including piano wire
• The high performance hardened cutting edges feature a serrated flat and oval pipe/cable gripping surface
• The moulded bi-material ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring
• Made from chrome vanadium steel for outstanding durability and performance
• The pliers have a chrome finish for corrosion resistance which helps with longer tool life, especially when being used on a working site
• Module designed for use with JET.XL or CHRONO.XL

Long Nosed pliers:
• Facom’s half-round long nose pliers are precision made by being machined on numerically-controlled robotic production machinery
• They are capable of cutting copper and hard steel wire with a maximum specification of 160kg/mm²
• Ideal for gripping and manipulating all types of components or wires, even in hard to reach places
• The pliers feature a pipe grip with a side cutter for additional versatility
Conforms to ISO 5745, DIN ISO 5745 and NF ISO 5745

Diagonal Cutting pliers:
• The Facom side-cutting pliers feature a long lever arm with an offset pivot to allow for greater efficiency and minimal cutting effort
• These pliers have very hard cutting edges (61/62 HRC) and are ideal for cutting copper and hard steel wire
• Conforms to ISO 5749, DIN ISO 5749 and NF ISO 5749

High Capacity Locking pliers:
• This high capacity locking plier from Facom features forged and reinforced jaws to allow for superior strength and durability with extreme non-slip tightening
• Smooth and safe release and usable with one hand because of the unlock trigger
• Ergonomic handle allowing for easy and comfortable grip even with gloves
• FME compatible (Nuclear)

Multi-Grip Locking pliers:
• These multi-grip pliers from Facom feature heat treated jaws for remarkable wear resistance and longer tool life
• The fast and precise push button adjustment features a safety lock and finger protection for extra safety when in use
• These pliers feature a patented twin slip-joint with high torsion resistance and incredible grip from the slim-profile serrated self-gripping nose
Conforms with ISO 8976, DIN ISO 8976, NF ISO 8976

Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

Can these pliers be used for cutting wires?

The pliers have been designed with the cutting edges being able to cleanly cut all types of wire:
• Soft wires
• Modern materials
• Piano wire

What do I get in the set?

• 1x Semi-Circular Snipe Nose pliers
• 1x Multi-Grip Locking pliers
• 1x Diagonal Cutting pliers
• 1x High Capacity Locking pliers

Може да се интересувате от
Facom 4-Piece Plier Set
P.O.A.1 Kit (ex VAT)
RS PRO 4-Piece Plier Set, 250 mm Overall
€ 104,161 Set (ex VAT)

€ 245,06

€ 245,06 Всеки (ex VAT)

Facom MODM.CPEA1PB 4-Piece Plier Set, 440 mm Overall

€ 245,06

€ 245,06 Всеки (ex VAT)

Facom MODM.CPEA1PB 4-Piece Plier Set, 440 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Facom 4-Piece Plier Set
P.O.A.1 Kit (ex VAT)
RS PRO 4-Piece Plier Set, 250 mm Overall
€ 104,161 Set (ex VAT)

Технически документи

Спецификации

Brand

Facom

Plier Types in Set

Cutters, Long Nose Pliers, Mole Grips, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Material

Chrome Vanadium Steel

Non Sparking

No

Model Number

MODM.CPEA1PB

Overall Length

440 mm

Страна на произход

France

Детайли за продукта

Facom 4 Piece Plier Set

Introducing Facom’s high-quality 4-piece plier set. This versatile plier set contains all the essential pieces needed for a wide range of gripping, manipulating and precision cutting tasks, making this set an essential hand tool kit for professionals.

Features and Benefits:

• The cutting edges of the pliers are designed to cut all types of wire including piano wire
• The high performance hardened cutting edges feature a serrated flat and oval pipe/cable gripping surface
• The moulded bi-material ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring
• Made from chrome vanadium steel for outstanding durability and performance
• The pliers have a chrome finish for corrosion resistance which helps with longer tool life, especially when being used on a working site
• Module designed for use with JET.XL or CHRONO.XL

Long Nosed pliers:
• Facom’s half-round long nose pliers are precision made by being machined on numerically-controlled robotic production machinery
• They are capable of cutting copper and hard steel wire with a maximum specification of 160kg/mm²
• Ideal for gripping and manipulating all types of components or wires, even in hard to reach places
• The pliers feature a pipe grip with a side cutter for additional versatility
Conforms to ISO 5745, DIN ISO 5745 and NF ISO 5745

Diagonal Cutting pliers:
• The Facom side-cutting pliers feature a long lever arm with an offset pivot to allow for greater efficiency and minimal cutting effort
• These pliers have very hard cutting edges (61/62 HRC) and are ideal for cutting copper and hard steel wire
• Conforms to ISO 5749, DIN ISO 5749 and NF ISO 5749

High Capacity Locking pliers:
• This high capacity locking plier from Facom features forged and reinforced jaws to allow for superior strength and durability with extreme non-slip tightening
• Smooth and safe release and usable with one hand because of the unlock trigger
• Ergonomic handle allowing for easy and comfortable grip even with gloves
• FME compatible (Nuclear)

Multi-Grip Locking pliers:
• These multi-grip pliers from Facom feature heat treated jaws for remarkable wear resistance and longer tool life
• The fast and precise push button adjustment features a safety lock and finger protection for extra safety when in use
• These pliers feature a patented twin slip-joint with high torsion resistance and incredible grip from the slim-profile serrated self-gripping nose
Conforms with ISO 8976, DIN ISO 8976, NF ISO 8976

Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

Can these pliers be used for cutting wires?

The pliers have been designed with the cutting edges being able to cleanly cut all types of wire:
• Soft wires
• Modern materials
• Piano wire

What do I get in the set?

• 1x Semi-Circular Snipe Nose pliers
• 1x Multi-Grip Locking pliers
• 1x Diagonal Cutting pliers
• 1x High Capacity Locking pliers

Може да се интересувате от
Facom 4-Piece Plier Set
P.O.A.1 Kit (ex VAT)
RS PRO 4-Piece Plier Set, 250 mm Overall
€ 104,161 Set (ex VAT)