Технически документи
Спецификации
Brand
FacomSet Type
Ring Spanner-Set
Series
MODM.440
Sizes in Set
27 → 34 mm
Number of Pieces
5
VDE/1000V Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Foam Tray for 5 Combination Spanners Series 440
Foam tray for 5 large combination spanners.
XL tray size: Compatible with Facom XL roller cabinets. Not compatible with ROLL.
€ 179,00
€ 179,00 Всеки (ex VAT)
1
€ 179,00
€ 179,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSet Type
Ring Spanner-Set
Series
MODM.440
Sizes in Set
27 → 34 mm
Number of Pieces
5
VDE/1000V Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Foam Tray for 5 Combination Spanners Series 440
Foam tray for 5 large combination spanners.
XL tray size: Compatible with Facom XL roller cabinets. Not compatible with ROLL.