Технически документи
Спецификации
Brand
FacomSet Type
Ring Spanner-Set
Series
MODM.440
Sizes in Set
6 → 24 mm
Number of Pieces
17
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom Metric Combination Spanner Set
A metric 17 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Foam Tray
The foam tray houses each spanner securely and ideal for inserting in a tool cabinet
Features and Benefits
Metric 17 piece combination spanner set
Open end and ring end
Set of 17 OGV combination spanners 6 to 24 mm
Foam tray compatible with the Facom modular storage system
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQ:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24 mm plus a foam tray.
€ 232,10
€ 232,10 Всеки (ex VAT)
1
€ 232,10
€ 232,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomSet Type
Ring Spanner-Set
Series
MODM.440
Sizes in Set
6 → 24 mm
Number of Pieces
17
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom Metric Combination Spanner Set
A metric 17 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Foam Tray
The foam tray houses each spanner securely and ideal for inserting in a tool cabinet
Features and Benefits
Metric 17 piece combination spanner set
Open end and ring end
Set of 17 OGV combination spanners 6 to 24 mm
Foam tray compatible with the Facom modular storage system
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQ:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 and 24 mm plus a foam tray.
