Технически документи
Спецификации
Brand
FacomTip Type
Hex
Non Sparking
No
Tip Size
8 - 10 - 11 - 12 - 13 - 14 - 16 - 17 - 18 - 19 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium
Handle Type
Tube
Handle Material
Chrome Vanadium
Blade Finish
Chrome Satin
Страна на произход
Czech Republic
Детайли за продукта
Facom Socket Wrench Sets
Specific angle and through-hole design accommodates threaded rods or a bar for extra leverage without affecting wrench strength. Deep recess at one end makes tightening possible even with protruding studs. Ring height allows for maximum strength on tail nuts.
Compatible with the FACOM modular storage system: compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
6 point
Satin chrome finish
€ 196,09
€ 196,09 Всеки (ex VAT)
1
€ 196,09
€ 196,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomTip Type
Hex
Non Sparking
No
Tip Size
8 - 10 - 11 - 12 - 13 - 14 - 16 - 17 - 18 - 19 mm
VDE/1000V Approved
No
Blade Material
Chrome Vanadium
Handle Type
Tube
Handle Material
Chrome Vanadium
Blade Finish
Chrome Satin
Страна на произход
Czech Republic
Детайли за продукта
Facom Socket Wrench Sets
Specific angle and through-hole design accommodates threaded rods or a bar for extra leverage without affecting wrench strength. Deep recess at one end makes tightening possible even with protruding studs. Ring height allows for maximum strength on tail nuts.
Compatible with the FACOM modular storage system: compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
6 point
Satin chrome finish