Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
12 point
Ratchet Included
Yes
Socket Size
21 → 55mm
Set Contents
Cardan, Locking Extension, Sliding Tee, Socket
Drive Type
Square
Страна на произход
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/4 in
Imperial or Metric
Metric
Number of Pieces
18
Socket Head Type
12 point
Ratchet Included
Yes
Socket Size
21 → 55mm
Set Contents
Cardan, Locking Extension, Sliding Tee, Socket
Drive Type
Square
Страна на произход
Taiwan, Province Of China