Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom JL.171SLS 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

Номер на артикул на RS: 910-3010Марка: Facom№ по каталога на производителя: JL.171SLS
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

210 mm

VDE/1000V Approved

No

Model

JL.171SLS

Height Safe

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe 3/8 in Ratcheting Socket Wrench

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom dust proof and sealed ratchet wrenches keep working for longer no matter what your working conditions are. The socket lock and indented lever make this tool safe, stopping you losing sockets and switching direction. Facom designed the tool for prolonged use with an ergonomic grip with excellent torque transmission.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Dust proof and maintenance free mechanism
• 72 tooth mechanism for 5° increments
• Socket safety locking: no sockets lost in your machines
• Lever reversing: easy even when wearing gloves
• Visible rotation direction
• Ultra-compact head
• Bi-material elastomer grip:
High resistance to abrasion
• Resists most severe workshop solvents:
SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
• Socket locking and quick release system
• Palm control system allows you to press down on the head avoiding accidental reverse

Може да се интересувате от
RS PRO 3/8 in Square Ratchet with Ratchet Handle
€ 24,92Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 125,29

€ 125,29 Всеки (ex VAT)

Facom JL.171SLS 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

€ 125,29

€ 125,29 Всеки (ex VAT)

Facom JL.171SLS 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 3/8 in Square Ratchet with Ratchet Handle
€ 24,92Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

210 mm

VDE/1000V Approved

No

Model

JL.171SLS

Height Safe

Yes

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom SLS Height Safe 3/8 in Ratcheting Socket Wrench

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom dust proof and sealed ratchet wrenches keep working for longer no matter what your working conditions are. The socket lock and indented lever make this tool safe, stopping you losing sockets and switching direction. Facom designed the tool for prolonged use with an ergonomic grip with excellent torque transmission.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Dust proof and maintenance free mechanism
• 72 tooth mechanism for 5° increments
• Socket safety locking: no sockets lost in your machines
• Lever reversing: easy even when wearing gloves
• Visible rotation direction
• Ultra-compact head
• Bi-material elastomer grip:
High resistance to abrasion
• Resists most severe workshop solvents:
SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
• Socket locking and quick release system
• Palm control system allows you to press down on the head avoiding accidental reverse

Може да се интересувате от
RS PRO 3/8 in Square Ratchet with Ratchet Handle
€ 24,92Всеки (ex VAT)