Facom JL.171 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

Номер на артикул на RS: 235-1014Марка: Facom№ по каталога на производителя: JL.171
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

210 mm

VDE/1000V Approved

No

Model

JL.171

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Страна на произход

Taiwan, Province Of China

€ 77,04

€ 77,04 Всеки (ex VAT)

Facom JL.171 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

€ 77,04

€ 77,04 Всеки (ex VAT)

Facom JL.171 3/8 in Square Ratchet with Bi-material Elastomer Handle, 210 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

210 mm

VDE/1000V Approved

No

Model

JL.171

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Страна на произход

Taiwan, Province Of China