Facom 3/8 in Drive 9mm Standard Socket, 6 point, 27 mm Overall Length

Номер на артикул на RS: 669-8252Марка: Facom№ по каталога на производителя: J.9H
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Socket Size

9mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6.7mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.9H

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Детайли за продукта

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,84

€ 7,84 Всеки (ex VAT)

Facom 3/8 in Drive 9mm Standard Socket, 6 point, 27 mm Overall Length

€ 7,84

€ 7,84 Всеки (ex VAT)

Facom 3/8 in Drive 9mm Standard Socket, 6 point, 27 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Socket Size

9mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

6.7mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.9H

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Детайли за продукта

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от