Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom J.360 3/8 in Square Ratchet with Bi-material Elastomer Handle, 233 mm Overall

Номер на артикул на RS: 550-221Марка: Facom№ по каталога на производителя: J.360
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

233 mm

VDE/1000V Approved

No

Model

J.360

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 3/8-inch Drive Socket Wrench

Introducing the Facom 3/8-inch drive ratchet. This professional socket ratchet guarantees ease of use with increased torque and features a dust-proof, maintenance-free mechanism accompanied with a compact head. The high-quality ratchet has a 72-tooth ratchet construction, which allows for greater speed and efficiency when carrying out tasks. Greater teeth allow for less movement on the return stroke. The 6° angle of engagement provides smoother operation and functions when access to the fastener is limited.

Features and Benefits:

• Double seal head for a dust and maintenance-free socket wrench
• The socket wrench features an ergonomically designed and sturdy, soft-grip handle that guarantees safe and comfortable operation, especially when working for long periods of time
• A rotating handle accompanies traditional elbow movement and can easily be switched from tightening or loosening
• The safety lock on sockets ensures they don't become detached and lost in machinery whilst in use
• A 3/8-inch drive generally used for loosening standard size nuts and bolts, whilst applying good pressure
• Fully polished chrome finish for greater resistance to oxidisation and longer lasting tool life, especially when exposed to the elements
• The ratchet securely keeps sockets in place and swapping sockets is easy with the quick-release button

Applications:

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts. They can come with a range of accessories for example socket sets, extension bars for lengthening and adapters to make the fitment adjustable too. This makes these ratchets a fantastic and versatile multi-function hand tool.

What socket size does it work with?

This socket is used with 3/8-inch drive sockets in metric or imperial sizes. These can range from deep to shallow sockets depending on the application you require it for.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 101,02

€ 101,02 Всеки (ex VAT)

Facom J.360 3/8 in Square Ratchet with Bi-material Elastomer Handle, 233 mm Overall

€ 101,02

€ 101,02 Всеки (ex VAT)

Facom J.360 3/8 in Square Ratchet with Bi-material Elastomer Handle, 233 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

233 mm

VDE/1000V Approved

No

Model

J.360

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Facom 3/8-inch Drive Socket Wrench

Introducing the Facom 3/8-inch drive ratchet. This professional socket ratchet guarantees ease of use with increased torque and features a dust-proof, maintenance-free mechanism accompanied with a compact head. The high-quality ratchet has a 72-tooth ratchet construction, which allows for greater speed and efficiency when carrying out tasks. Greater teeth allow for less movement on the return stroke. The 6° angle of engagement provides smoother operation and functions when access to the fastener is limited.

Features and Benefits:

• Double seal head for a dust and maintenance-free socket wrench
• The socket wrench features an ergonomically designed and sturdy, soft-grip handle that guarantees safe and comfortable operation, especially when working for long periods of time
• A rotating handle accompanies traditional elbow movement and can easily be switched from tightening or loosening
• The safety lock on sockets ensures they don't become detached and lost in machinery whilst in use
• A 3/8-inch drive generally used for loosening standard size nuts and bolts, whilst applying good pressure
• Fully polished chrome finish for greater resistance to oxidisation and longer lasting tool life, especially when exposed to the elements
• The ratchet securely keeps sockets in place and swapping sockets is easy with the quick-release button

Applications:

Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts. They can come with a range of accessories for example socket sets, extension bars for lengthening and adapters to make the fitment adjustable too. This makes these ratchets a fantastic and versatile multi-function hand tool.

What socket size does it work with?

This socket is used with 3/8-inch drive sockets in metric or imperial sizes. These can range from deep to shallow sockets depending on the application you require it for.

Може да се интересувате от