Facom 3/8 in Drive 22mm Long Socket, 6 point, 60 mm Overall Length

Номер на артикул на RS: 235-9705Марка: Facom№ по каталога на производителя: J.22HLA
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

Facom

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

21mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.22HLA

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,91

€ 20,91 Всеки (ex VAT)

Facom 3/8 in Drive 22mm Long Socket, 6 point, 60 mm Overall Length

€ 20,91

€ 20,91 Всеки (ex VAT)

Facom 3/8 in Drive 22mm Long Socket, 6 point, 60 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

21mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.22HLA

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more