Facom J.216 3/8 in Square Wobble Extension, 200 mm Overall

Номер на артикул на RS: 191-4149Марка: Facom№ по каталога на производителя: J.216
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Type

Wobble Extension

Drive Type

Square

Overall Length

200 mm

Sub Type

Wobble Extension Bar

Model

J.216

Finish

Chrome

Material

Steel

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 42,23

€ 42,23 Всеки (ex VAT)

Facom J.216 3/8 in Square Wobble Extension, 200 mm Overall

€ 42,23

€ 42,23 Всеки (ex VAT)

Facom J.216 3/8 in Square Wobble Extension, 200 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Type

Wobble Extension

Drive Type

Square

Overall Length

200 mm

Sub Type

Wobble Extension Bar

Model

J.216

Finish

Chrome

Material

Steel

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more