Технически документи
Спецификации
Brand
FacomSocket Size
18mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
13mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
J.18H
Overall Length
33 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
OGV 3/8 in. hexagonal profile sockets
Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1
€ 9,16
€ 9,16 Всеки (ex VAT)
1
€ 9,16
€ 9,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
18mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
13mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
J.18H
Overall Length
33 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
OGV 3/8 in. hexagonal profile sockets
Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1