Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
20
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
J.161-3P6
Socket Size
7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint, sliding handle
Страна на произход
Taiwan, Province Of China
€ 278,51
€ 278,51 Всеки (ex VAT)
1
€ 278,51
€ 278,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
20
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
J.161-3P6
Socket Size
7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint, sliding handle
Страна на произход
Taiwan, Province Of China