Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom J.140A 3/8 in Square Flexible Extension Bar, 260 mm Overall

Номер на артикул на RS: 235-9647Марка: Facom№ по каталога на производителя: J.140A
brand-logo

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Type

Flexible Extension Bar

Drive Type

Square

Overall Length

260 mm

Sub Type

Flexible Extension Bar

Model

J.140A

Finish

Chrome

Material

Steel

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 49,51

€ 49,51 Всеки (ex VAT)

Facom J.140A 3/8 in Square Flexible Extension Bar, 260 mm Overall

€ 49,51

€ 49,51 Всеки (ex VAT)

Facom J.140A 3/8 in Square Flexible Extension Bar, 260 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Facom

Drive Size

3/8 in

Type

Flexible Extension Bar

Drive Type

Square

Overall Length

260 mm

Sub Type

Flexible Extension Bar

Model

J.140A

Finish

Chrome

Material

Steel

Non Sparking

No

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more