Технически документи
Спецификации
Brand
FacomSocket Size
11/16in
Imperial or Metric
Imperial
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
13mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
J.11/16
Overall Length
33 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 7,96
€ 7,96 Всеки (ex VAT)
1
€ 7,96
€ 7,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomSocket Size
11/16in
Imperial or Metric
Imperial
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
13mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
J.11/16
Overall Length
33 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China