Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Type
Socket Adapter
Drive Type
Square
Overall Length
25 mm
Sub Type
Socket Adapter
Model
ECR
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom Square Male 1/4" to 1/4" Male Hexagon Adaptor:
Introducing professional socket adaptor with square 1/4" male to 1/4" male hexagon, for using 1/4" sockets with torque drivers. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. As all other Facom tools, this square 1/4" to 1/4" hex adaptor is covered by a professional lifetime warranty.
Features and Benefits:
A professional bit to use 1/4" sockets with the Facom torque screwdrivers series A.400 - A.440 - A.301MT - A.341MT
Hexagonal - 1/4" - 6.35 mm drive
Length: 25 mm
Weight: 15 g
Covered by Facom lifetime warranty
Approvals & Certification:
ISO 1173,
NF ISO 1173
€ 10,51
€ 10,51 Всеки (ex VAT)
1
€ 10,51
€ 10,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FacomDrive Size
1/4 in
Type
Socket Adapter
Drive Type
Square
Overall Length
25 mm
Sub Type
Socket Adapter
Model
ECR
Finish
Chrome
Material
Steel
Non Sparking
No
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Facom Square Male 1/4" to 1/4" Male Hexagon Adaptor:
Introducing professional socket adaptor with square 1/4" male to 1/4" male hexagon, for using 1/4" sockets with torque drivers. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. As all other Facom tools, this square 1/4" to 1/4" hex adaptor is covered by a professional lifetime warranty.
Features and Benefits:
A professional bit to use 1/4" sockets with the Facom torque screwdrivers series A.400 - A.440 - A.301MT - A.341MT
Hexagonal - 1/4" - 6.35 mm drive
Length: 25 mm
Weight: 15 g
Covered by Facom lifetime warranty
Approvals & Certification:
ISO 1173,
NF ISO 1173