Facom 150mm Stainless Steel Metric Ruler

Технически документи
Спецификации
Brand
FacomLength
150mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
13mm
Flexible
Yes
Folding
No
Страна на произход
Germany
Детайли за продукта
Facom Flexible Stainless Steel Rulers
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.
A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.
Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm
Features and Benefits:
Engraved on both sides
Lines and figures are etched and appear in black due to oxidation
Anti-glare finish - for clear visibility of the scale
High-quality class II rulers
Available in calibrated version
Typical Applications
Rulers are used to measure the length of an object or its edge precisely and as a guide for drawing or scoring straight lines. Rulers are used in schools, at home and in a wide range of occupations and fields of study including geometry, printing, technical drawing, building and engineering.
FAQs
What are Rulers made from?
Rulers are made from durable materials like wood, plastic or metal. These materials are hard wearing, and usually shatter resistant and scratch proof for durability. This Facom ruler is made from stainless steel.
Care advise
Steel rules are precision measuring instruments and should be easy to maintain. They should not be used as a scraper, screwdriver or pry bar and be careful not to bang the ruler around. Inspect your steel rule periodically. Be sure that it is not bent or dented. Check that the corners are square and sharp. Be sure there are no burrs anywhere on the steel rule. A good quality steel rule should last a long time, as long as it's looked after.
€ 2,60
€ 2,60 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2,60
€ 2,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomLength
150mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
13mm
Flexible
Yes
Folding
No
Страна на произход
Germany
Детайли за продукта
Facom Flexible Stainless Steel Rulers
These stainless steel rulers from Facom are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring, drawing, cutting or scoring straight lines on materials.
A steel ruler or rule is a type of straightedge measuring tool that measures actual sizes in either imperial or metric measurements and for drawing straight lines.
Facom DELA 1051 series of flexible stainless steel rulers are etched on both sides: one side in mm and the other side in 1/2 mm and are available in the following lengths:
300-6613 - DELA.1051.150 Metric ruler, length 150mm
300-6629 - DELA.1051.200 Metric ruler, length 200mm
300-6641 - DELA.1051.300 Metric ruler, length 300mm
Features and Benefits:
Engraved on both sides
Lines and figures are etched and appear in black due to oxidation
Anti-glare finish - for clear visibility of the scale
High-quality class II rulers
Available in calibrated version
Typical Applications
Rulers are used to measure the length of an object or its edge precisely and as a guide for drawing or scoring straight lines. Rulers are used in schools, at home and in a wide range of occupations and fields of study including geometry, printing, technical drawing, building and engineering.
FAQs
What are Rulers made from?
Rulers are made from durable materials like wood, plastic or metal. These materials are hard wearing, and usually shatter resistant and scratch proof for durability. This Facom ruler is made from stainless steel.
Care advise
Steel rules are precision measuring instruments and should be easy to maintain. They should not be used as a scraper, screwdriver or pry bar and be careful not to bang the ruler around. Inspect your steel rule periodically. Be sure that it is not bent or dented. Check that the corners are square and sharp. Be sure there are no burrs anywhere on the steel rule. A good quality steel rule should last a long time, as long as it's looked after.