Технически документи
Спецификации
Brand
FacomSet Type
Engineers
Set Contents
Hammer, Hex Keys, Pliers, Saw, Screwdriver, Tape Measure, Wrench
Number of Pieces
29
Storage Type
Case
Страна на произход
France
Детайли за продукта
Facom 29 Piece Tool Kit with Toolbox
This high quality, multi-tool kit from Facom features the most essential tools required for repair and maintenance tasks in a convenient set to carry out a range of tasks. This tool set is a fantastic asset for an experienced and skilled mechanic or maintenance man, or its an ideal first purchase for someone going into the mechanics or maintenance industry.
Features and Benefits:
29-piece hand tool kit which includes the most essential tools to perform a variety of maintenance, engineering or mechanical tasks
A multi-tasking, durable kit allowing you to work faster in a professional or home DIY setting
This tool kit also comes in a handy tool box, making this set even more functional by doubling up as portable tool storage
Toolbox dimensions: 490mm x 220mm x 350mm
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With the range of screwdrivers and various other pieces, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
5x Protwist Screwdrivers
3x Flat-head Screwdrivers
2x Pozidriv Screwdrivers
9x Metric Combination Wrenches – 8, 10, 11, 12, 13, 16, 17, 18, 19mm
1x Graphite Handle Hammer
1x Multi-Grip Pliers
1x Diagonal Cutters
1x 3m ABS Case Tape Measure with lock
1x Hacksaw
9x Hex Keys – 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Toolbox 490mm x 220mm x 350mm
€ 360,61
€ 360,61 Всеки (ex VAT)
1
€ 360,61
€ 360,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomSet Type
Engineers
Set Contents
Hammer, Hex Keys, Pliers, Saw, Screwdriver, Tape Measure, Wrench
Number of Pieces
29
Storage Type
Case
Страна на произход
France
Детайли за продукта
Facom 29 Piece Tool Kit with Toolbox
This high quality, multi-tool kit from Facom features the most essential tools required for repair and maintenance tasks in a convenient set to carry out a range of tasks. This tool set is a fantastic asset for an experienced and skilled mechanic or maintenance man, or its an ideal first purchase for someone going into the mechanics or maintenance industry.
Features and Benefits:
29-piece hand tool kit which includes the most essential tools to perform a variety of maintenance, engineering or mechanical tasks
A multi-tasking, durable kit allowing you to work faster in a professional or home DIY setting
This tool kit also comes in a handy tool box, making this set even more functional by doubling up as portable tool storage
Toolbox dimensions: 490mm x 220mm x 350mm
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With the range of screwdrivers and various other pieces, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
5x Protwist Screwdrivers
3x Flat-head Screwdrivers
2x Pozidriv Screwdrivers
9x Metric Combination Wrenches – 8, 10, 11, 12, 13, 16, 17, 18, 19mm
1x Graphite Handle Hammer
1x Multi-Grip Pliers
1x Diagonal Cutters
1x 3m ABS Case Tape Measure with lock
1x Hacksaw
9x Hex Keys – 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Toolbox 490mm x 220mm x 350mm

