Технически документи
Спецификации
Brand
FacomSet Type
Mechanical
Set Contents
Hammer, Hex Keys, Pliers, Punch, Riveter, Saw, Screwdriver, Spanners
Number of Pieces
35
Страна на произход
France
Детайли за продукта
Facom 35 Piece Mechanics Tool Kit
This high quality, multi-tool kit from Facom features the most essential tools required for repair and maintenance tasks. This tool set is a fantastic set for an experienced and skilled mechanic or maintenance man, or its an ideal first purchase for someone going into the mechanics or maintenance industry.
Features and Benefits:
35-piece mechanical hand tool kit which includes the most essential tools to perform a variety of maintenance, engineering or mechanical tasks
A multi-tasking set allowing you to work faster in a professional or home DIY setting
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With the range of spanners, screw drivers and various other pieces, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
9x combination spanners 8mm – 19mm
9x hex keys 1.5mm – 10mm
4x flat head screwdrivers
2x Phillips screwdrivers
2x Pozidriv screwdrivers
1x 1025g rivet hammer
2x Ø 4 - 6 mm drifts
1x Ø 4 mm centre punch
1x hacksaw frame
1x locking pliers
1x multi-grip pliers
1x cutting pliers
1x long nose pliers
Is this set supplied in a storage case?
No, the items supplied are tools only
€ 360,92
€ 360,92 1 Set (ex VAT)
1
€ 360,92
€ 360,92 1 Set (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FacomSet Type
Mechanical
Set Contents
Hammer, Hex Keys, Pliers, Punch, Riveter, Saw, Screwdriver, Spanners
Number of Pieces
35
Страна на произход
France
Детайли за продукта
Facom 35 Piece Mechanics Tool Kit
This high quality, multi-tool kit from Facom features the most essential tools required for repair and maintenance tasks. This tool set is a fantastic set for an experienced and skilled mechanic or maintenance man, or its an ideal first purchase for someone going into the mechanics or maintenance industry.
Features and Benefits:
35-piece mechanical hand tool kit which includes the most essential tools to perform a variety of maintenance, engineering or mechanical tasks
A multi-tasking set allowing you to work faster in a professional or home DIY setting
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With the range of spanners, screw drivers and various other pieces, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
9x combination spanners 8mm – 19mm
9x hex keys 1.5mm – 10mm
4x flat head screwdrivers
2x Phillips screwdrivers
2x Pozidriv screwdrivers
1x 1025g rivet hammer
2x Ø 4 - 6 mm drifts
1x Ø 4 mm centre punch
1x hacksaw frame
1x locking pliers
1x multi-grip pliers
1x cutting pliers
1x long nose pliers
Is this set supplied in a storage case?
No, the items supplied are tools only