Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom BiMaterial Plastic Tool Box, 510 x 287 x 294mm

Номер на артикул на RS: 898-7416Марка: Facom№ по каталога на производителя: BT.200
brand-logo

Технически документи

Спецификации

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

510mm

Width

287mm

Height

510mm

Dimensions

510 x 287 x 294mm

Lock Type

Padlock

Tray Type

Removable

Colour

Black, Red

Weight

5.2kg

Range

BiMaterial

Страна на произход

France

Детайли за продукта

Facom Bi-Material Toolbox

Introducing the bi-material tool box organiser from Facom. This heavy-duty tool box is made with a tough polypropylene lid and metal chassis suitable for all your tool storage needs. There are cool features like the two lateral racks for screwdrivers and wrenches, one compartmentalised removable tray, and one dedicated handsaw location.
The adjustable cushioned shoulder strap can be easily detached and used on other tool storage boxes in the Facom range. The BT.200PB bi-material tool box is part of the Facom ’My Mobile Storage Solution’ range.

Why would you buy this tool box?

The toolbox is very versatile with multiple ways to carry, a retractable top handle on the lid, the cushioned shoulder strap which can be adjusted for comfort, the 2 lateral handles or by using the Facom folding tool trolley. A truly well-thought-out tool box suitable for all your tool storage solutions.

Features and Benefits

• Metal-Plastic
• Heavy-duty storage
• Tough polypropylene lid
• Stackable
• Load resistance: 15kg / volume: 25 L
• Weight: 5.2 kg.

Dimensions

• Overall: Length 510 mm x Depth 287 mm x Height 294 mm
• Inner: Length 460 m x Depth 260 mm x Height 250 mm

Ways to Carry

• A retractable top handle on the lid
• Adjustable cushioned shoulder strap
• 2 Lateral handles.
• Via Facom folding tool trolley

Compatible Accessories

Facom folding tool trolley RS stock no: 898-7425
Facom steel wire basket RS stock no: 898-7438

What’s do you get with tool box?

• 2 lateral racks for screwdrivers and wrenches
• Removable compartment tray (Length 362 mm x Depth 232 mm x Height 80 mm)
• Location for a handsaw
• Adjustable cushioned detachable shoulder strap

Application Information

The Facom Bi-Material Tool Chest is typically used in Industrial, Mechanical and Maintenance applications. This heavy-duty tool box is the ideal tool storage solution for professionals and DIY enthusiasts.

Facom Mobile Storage System

Може да се интересувате от
Facom 3 Drawer Metal Tool Chest
€ 242,01Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom BiMaterial Plastic Tool Box, 510 x 287 x 294mm

P.O.A.

Facom BiMaterial Plastic Tool Box, 510 x 287 x 294mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom 3 Drawer Metal Tool Chest
€ 242,01Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

510mm

Width

287mm

Height

510mm

Dimensions

510 x 287 x 294mm

Lock Type

Padlock

Tray Type

Removable

Colour

Black, Red

Weight

5.2kg

Range

BiMaterial

Страна на произход

France

Детайли за продукта

Facom Bi-Material Toolbox

Introducing the bi-material tool box organiser from Facom. This heavy-duty tool box is made with a tough polypropylene lid and metal chassis suitable for all your tool storage needs. There are cool features like the two lateral racks for screwdrivers and wrenches, one compartmentalised removable tray, and one dedicated handsaw location.
The adjustable cushioned shoulder strap can be easily detached and used on other tool storage boxes in the Facom range. The BT.200PB bi-material tool box is part of the Facom ’My Mobile Storage Solution’ range.

Why would you buy this tool box?

The toolbox is very versatile with multiple ways to carry, a retractable top handle on the lid, the cushioned shoulder strap which can be adjusted for comfort, the 2 lateral handles or by using the Facom folding tool trolley. A truly well-thought-out tool box suitable for all your tool storage solutions.

Features and Benefits

• Metal-Plastic
• Heavy-duty storage
• Tough polypropylene lid
• Stackable
• Load resistance: 15kg / volume: 25 L
• Weight: 5.2 kg.

Dimensions

• Overall: Length 510 mm x Depth 287 mm x Height 294 mm
• Inner: Length 460 m x Depth 260 mm x Height 250 mm

Ways to Carry

• A retractable top handle on the lid
• Adjustable cushioned shoulder strap
• 2 Lateral handles.
• Via Facom folding tool trolley

Compatible Accessories

Facom folding tool trolley RS stock no: 898-7425
Facom steel wire basket RS stock no: 898-7438

What’s do you get with tool box?

• 2 lateral racks for screwdrivers and wrenches
• Removable compartment tray (Length 362 mm x Depth 232 mm x Height 80 mm)
• Location for a handsaw
• Adjustable cushioned detachable shoulder strap

Application Information

The Facom Bi-Material Tool Chest is typically used in Industrial, Mechanical and Maintenance applications. This heavy-duty tool box is the ideal tool storage solution for professionals and DIY enthusiasts.

Facom Mobile Storage System

Може да се интересувате от
Facom 3 Drawer Metal Tool Chest
€ 242,01Всеки (ex VAT)