Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom 5 drawers Metal Tool Box, 475 x 220 x 475mm

Номер на артикул на RS: 611-4183Марка: Facom№ по каталога на производителя: BT.11GPB
brand-logo

Технически документи

Спецификации

Brand

Facom

Material

Metal

Box Type

Tool Box

Length

475mm

Width

220mm

Height

475mm

Dimensions

475 x 220 x 475mm

Lock Type

Padlock

Number of Drawers

5

Weight

4.5kg

Tools Included

No

Страна на произход

Italy

Детайли за продукта

Facom Cantilever 5 Compartment Tool Box

Facom BT.11A is a metal 5 tray tool box with large storage capacity. This tool box has the advantage of showing its contents when it is open and extremely compact when it is closed.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a toolbox organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Steel construction
Foam-covered compartment bottoms – helps to protect tools from damage
Maximum load: 30 kg.
Dimensions: 475 x 220 x 238 mm
Supplied without tools
Maximum handle opening: instant access to all compartments when open – making it easy to select the tool or item you need
Weight: 4.5 kg
Capacity: 25 kg
Can be locked for added security (padlock not supplied)

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

Може да се интересувате от
Facom Metal Tool Box, 560 x 220 x 560mm
€ 139,65Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 83,86

€ 83,86 Всеки (ex VAT)

Facom 5 drawers Metal Tool Box, 475 x 220 x 475mm

€ 83,86

€ 83,86 Всеки (ex VAT)

Facom 5 drawers Metal Tool Box, 475 x 220 x 475mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Facom Metal Tool Box, 560 x 220 x 560mm
€ 139,65Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Material

Metal

Box Type

Tool Box

Length

475mm

Width

220mm

Height

475mm

Dimensions

475 x 220 x 475mm

Lock Type

Padlock

Number of Drawers

5

Weight

4.5kg

Tools Included

No

Страна на произход

Italy

Детайли за продукта

Facom Cantilever 5 Compartment Tool Box

Facom BT.11A is a metal 5 tray tool box with large storage capacity. This tool box has the advantage of showing its contents when it is open and extremely compact when it is closed.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a toolbox organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Steel construction
Foam-covered compartment bottoms – helps to protect tools from damage
Maximum load: 30 kg.
Dimensions: 475 x 220 x 238 mm
Supplied without tools
Maximum handle opening: instant access to all compartments when open – making it easy to select the tool or item you need
Weight: 4.5 kg
Capacity: 25 kg
Can be locked for added security (padlock not supplied)

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

Може да се интересувате от
Facom Metal Tool Box, 560 x 220 x 560mm
€ 139,65Всеки (ex VAT)