Facom TOUGHSYSTEM Plastic Tool Box, 597 x 480 x 990mm

Номер на артикул на RS: 146-5605Марка: Facom№ по каталога на производителя: BSYS.BPT450PB
brand-logo

Технически документи

Спецификации

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

59.7mm

Width

48mm

Height

59.7mm

Dimensions

597 x 480 x 990mm

Lock Type

Padlock

Tray Type

Removable

Colour

Black, Yellow

Weight

39.9kg

Range

TOUGHSYSTEM

Страна на произход

Israel

Детайли за продукта

Facom TOUGHSYSTEM Tool Box and Carrier

Introducing the Facom Toughsystem mobile tool storage solution. This tool box/tool chest is made from heavy-duty plastic and offers mobility and stackable options. There are cool features such as a telescopic handle and two 7in wheels that are smooth during transportation. The modular design is very popular, it easily combined with Facom ToughSystem tool boxes to create a complete storage solution for any environment. Rated IP65 with an integrated water seal to protect your valuable items, making it a perfect choice for professionals in an industrial and mechanical application.

Why would you buy this tool box?

This toolbox is completely stackable and compatible with Facom Toughsystem tool storage products. Inside the box is thick structural foam in addition to the integrated water seal and central locking mechanism. The perfect toolbox organiser for professional working environments.

Features and Benefits

• Telescopic Handle Carrying Capacity 70Kg
• Lockable
• Side latches for modules stacking
• Anti-Rust Metal Latches
• Structural foam material
• Wide gripping area for pushing & pulling
• Bi-material telescopic Handle
• Side handles for carrying
• High quality 7in wheels
• IP65 seal - Water and dust protection
• Inner Removable Tray
• Special design lid opening with a rotating handle enables maximum storage volume
• Non-detachable lid
• IP65
• Tool chest: 40 Kg

Dimensions

• Length: 597 mm x Width: 480 mm x Height: 990 mm

What’s in the box?

Inside the tool box is a removable tray with access to large storage capacity

Compatible Facom TOUGHSYSTEM Tool Boxes

• Facom Compartment Box: 116 mm x 552 mm x 335 mm = RS stock no: 146-5607
• Facom Heavy-Duty Tool Box: 158 x 336 x 550 mm = RS stock no: 146-5608
• Facom Heavy-Duty Tool Box: 308 x 336 x 550 mm = RS stock no: 146-5609
• Facom Heavy-Duty Tool Box: 408 x 336 x 550 mm = RS stock no: 146-5610
• Facom Tote: 552 x 340 x 275 mm = RS stock no: 146-5611

Application Information

Facom tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Facom TOUGHSYSTEM

Може да се интересувате от
Raaco Plastic Tool Box 2 Wheels, 472 x 675 x 472mm
€ 171,29Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom TOUGHSYSTEM Plastic Tool Box, 597 x 480 x 990mm

P.O.A.

Facom TOUGHSYSTEM Plastic Tool Box, 597 x 480 x 990mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Raaco Plastic Tool Box 2 Wheels, 472 x 675 x 472mm
€ 171,29Всеки (ex VAT)

Технически документи

Спецификации

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

59.7mm

Width

48mm

Height

59.7mm

Dimensions

597 x 480 x 990mm

Lock Type

Padlock

Tray Type

Removable

Colour

Black, Yellow

Weight

39.9kg

Range

TOUGHSYSTEM

Страна на произход

Israel

Детайли за продукта

Facom TOUGHSYSTEM Tool Box and Carrier

Introducing the Facom Toughsystem mobile tool storage solution. This tool box/tool chest is made from heavy-duty plastic and offers mobility and stackable options. There are cool features such as a telescopic handle and two 7in wheels that are smooth during transportation. The modular design is very popular, it easily combined with Facom ToughSystem tool boxes to create a complete storage solution for any environment. Rated IP65 with an integrated water seal to protect your valuable items, making it a perfect choice for professionals in an industrial and mechanical application.

Why would you buy this tool box?

This toolbox is completely stackable and compatible with Facom Toughsystem tool storage products. Inside the box is thick structural foam in addition to the integrated water seal and central locking mechanism. The perfect toolbox organiser for professional working environments.

Features and Benefits

• Telescopic Handle Carrying Capacity 70Kg
• Lockable
• Side latches for modules stacking
• Anti-Rust Metal Latches
• Structural foam material
• Wide gripping area for pushing & pulling
• Bi-material telescopic Handle
• Side handles for carrying
• High quality 7in wheels
• IP65 seal - Water and dust protection
• Inner Removable Tray
• Special design lid opening with a rotating handle enables maximum storage volume
• Non-detachable lid
• IP65
• Tool chest: 40 Kg

Dimensions

• Length: 597 mm x Width: 480 mm x Height: 990 mm

What’s in the box?

Inside the tool box is a removable tray with access to large storage capacity

Compatible Facom TOUGHSYSTEM Tool Boxes

• Facom Compartment Box: 116 mm x 552 mm x 335 mm = RS stock no: 146-5607
• Facom Heavy-Duty Tool Box: 158 x 336 x 550 mm = RS stock no: 146-5608
• Facom Heavy-Duty Tool Box: 308 x 336 x 550 mm = RS stock no: 146-5609
• Facom Heavy-Duty Tool Box: 408 x 336 x 550 mm = RS stock no: 146-5610
• Facom Tote: 552 x 340 x 275 mm = RS stock no: 146-5611

Application Information

Facom tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Facom TOUGHSYSTEM

Може да се интересувате от
Raaco Plastic Tool Box 2 Wheels, 472 x 675 x 472mm
€ 171,29Всеки (ex VAT)