Facom Fabric Tool Bag with Shoulder Strap 420mm x 240mm x 340mm

Номер на артикул на RS: 669-8218Марка: Facom№ по каталога на производителя: BS.T14
brand-logo

Технически документи

Спецификации

Brand

Facom

Bag Type

Tool Bag

Material

Fabric

Length

420mm

Width

240mm

Height

340mm

Shoulder Strap

Yes

Страна на произход

Switzerland

Детайли за продукта

14" Textile Tool Box

Introducing a superb tool bag from Facom. The BS.T14 mini fabric tool bag is designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra durable materials. This Facom mini pro tool bag has been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. It features several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. This tool bag also has an aluminium gripping handle for another way of transporting your tools.

Why would you buy this product?
This bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches.

Features & Benefits:

• High strength polyester fabric
• Pockets and storage for tools
• Aluminium handle
• Adjustable padded straps
• Polypropylene compartment: waterproof protection
• Lockable zips
• Dimensions (LxWxH) 42 x 24 x 34 cm
• Capacity: 34 L
• Weight: 2.237 kg
• Max load: 11 kg

Typical Application

Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom Fabric Tool Bag with Shoulder Strap 420mm x 240mm x 340mm

P.O.A.

Facom Fabric Tool Bag with Shoulder Strap 420mm x 240mm x 340mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Bag Type

Tool Bag

Material

Fabric

Length

420mm

Width

240mm

Height

340mm

Shoulder Strap

Yes

Страна на произход

Switzerland

Детайли за продукта

14" Textile Tool Box

Introducing a superb tool bag from Facom. The BS.T14 mini fabric tool bag is designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra durable materials. This Facom mini pro tool bag has been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. It features several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. This tool bag also has an aluminium gripping handle for another way of transporting your tools.

Why would you buy this product?
This bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches.

Features & Benefits:

• High strength polyester fabric
• Pockets and storage for tools
• Aluminium handle
• Adjustable padded straps
• Polypropylene compartment: waterproof protection
• Lockable zips
• Dimensions (LxWxH) 42 x 24 x 34 cm
• Capacity: 34 L
• Weight: 2.237 kg
• Max load: 11 kg

Typical Application

Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs
Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)

Може да се интересувате от